The Sumida CDEIR85MENP-1R3MC is a general purpose inductor with a nominal inductance of 1.3uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.0022 ohms. It is designed for surface mount applications and has a package length of 10.1mm, a package width of 8.3mm, and a package height of 5mm.
Sumida CDEIR85MENP-1R3MC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.1 |
| Tolerance | 20 |
| Package Width | 8.3 |
| Package Height | 5 |
| Inductance-Nom (L) | 1.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0022 |
| Rated Current-Max | 13.4 |
| Series | CDEIR85ME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDEIR85MENP-1R3MC to view detailed technical specifications.
No datasheet is available for this part.