Sumida CDEIR8D38FNP-180NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 83.1mR |
| Depth | 8.3mm |
| Height | 4mm |
| Inductance | 18uH |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | CDEIR8D38F |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEIR8D38FNP-180NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.