Sumida CDEIR8D38FNP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 88.3mR |
| Depth | 8.3mm |
| Height | 4mm |
| Inductance | 22uH |
| Length | 8.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | CDEIR8D38F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEIR8D38FNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.