Sumida CDEIR8D38FNP-6R3NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30.7mR |
| Inductance | 6.3uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Series | CDEIR8D38F |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEIR8D38FNP-6R3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.