Sumida CDEP104NP-0R3NC-88 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2mR |
| Height | 4.5mm |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 24.2A |
| RoHS Compliant | Yes |
| Saturation Current | 24.2A |
| Series | CDEP104 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP104NP-0R3NC-88 to view detailed technical specifications.
No datasheet is available for this part.