Sumida CDEP105MENP-1R8PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 7.44mR |
| Inductance | 1.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Series | CDEP105ME |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105MENP-1R8PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.