Sumida CDEP105MENP-R80PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3.1mR |
| Depth | 10.4mm |
| Height | 5.5mm |
| Inductance | 800nH |
| Max DC Current | 16.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Series | CDEP105ME |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105MENP-R80PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.