
Surface mount shielded wirewound power inductor with 220nH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 40A rated DC current, and low 1.7mR DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a test frequency of 100kHz. This RoHS compliant component is supplied on tape and reel for efficient automated assembly.
Sumida CDEP105NP-0R2NC-50 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | CDEP105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.052911oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105NP-0R2NC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.