Surface mount shielded wirewound power inductor with 360nH inductance and 30% tolerance. Features a ferrite core, 19A DC current rating, and 24A saturation current. DC resistance is 1.7mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Sumida CDEP105NP-0R3NC-88 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 19A |
| DC Resistance (DCR) | 1.7mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 19A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | CDEP105 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105NP-0R3NC-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.