
Surface mount shielded wirewound power inductor with 800nH inductance and 20% tolerance. Features a ferrite core, 16A rated current, 17.7A DC current, and 2.4mR DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sumida CDEP105NP-0R8MC-88 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 17.7A |
| DC Resistance (DCR) | 2.4mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 800nH |
| Length | 10.4mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | CDEP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105NP-0R8MC-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.