Surface mount shielded wirewound power inductor featuring 2µH inductance with a 20% tolerance. This ferrite core component offers a maximum DC current of 15.8A and a low DC resistance of 12.4mΩ at a test frequency of 100kHz. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and packaged in tape and reel.
Sumida CDEP105NP-2R0MC-32 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.4mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 2uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 15.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 15.8A |
| RoHS Compliant | Yes |
| Saturation Current | 15.8A |
| Series | CDEP105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105NP-2R0MC-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.