Sumida CDEP106NP-1R2MC-50 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.44mR |
| Depth | 10.4mm |
| Height | 6.5mm |
| Inductance | 1.2uH |
| Max DC Current | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 19.2A |
| Series | CDEP106 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP106NP-1R2MC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.