Sumida CDEP106NP-8R8MC-88 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.6mR |
| Inductance | 8.8uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 5.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Series | CDEP106 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP106NP-8R8MC-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.