This surface mount ferrite inductor has a DC resistance of 1.14 milliohms and an inductance of 200 nanohenries. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a tolerance of 20%. It is available in a nonstandard package and is packaged on a tape and reel. The inductor is RoHS compliant.
Sumida CDEP106NP-R20MC-50 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.14mR |
| Inductance | 200nH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | CDEP106 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP106NP-R20MC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.