This shielded surface mount inductor features a ferrite core material with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC resistance of 1.68 milliohms and an inductance of 800 nanohenries. The inductor is RoHS compliant and has a saturation current of 16 amps. It is available in a nonstandard package with a tape and reel packaging option.
Sumida CDEP106NP-R80MC-88 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.68mR |
| Inductance | 800nH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | CDEP106 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP106NP-R80MC-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.