Sumida CDEP125MENP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3.1mR |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.508inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 25.6A |
| Series | CDEP125ME |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.112877oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP125MENP-1R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.