Sumida CDEP12D38NP-0R8MC-88 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7mR |
| Depth | 12.9mm |
| Height | 4mm |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 22.5A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | CDEP12D38 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP12D38NP-0R8MC-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.