Sumida CDEP134-0R4NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9mR |
| Inductance | 400nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 32A |
| Series | CDEP134 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDEP134-0R4NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
