Sumida CDEP134CNP-0R4NC-100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9mR |
| Depth | 13.9mm |
| Height | 4.9mm |
| Inductance | 400nH |
| Length | 0.547inch |
| Max DC Current | 18.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | CDEP134C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134CNP-0R4NC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.