
Surface mount wirewound power inductor featuring a ferrite core, shielded construction, and a 0.4µH inductance with a 30% tolerance. This component offers a maximum DC current rating of 32A and a low DC resistance of 1.9mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sumida CDEP134NP-0R4NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9mR |
| Depth | 13.9mm |
| Height | 4.9mm |
| Inductance | 400nH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | CDEP134 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.091712oz |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134NP-0R4NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
