Sumida CDEP134NP-6R0MC-HT technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 18.4mR |
| Inductance | 6uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 9.6A |
| Series | CDEP134 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134NP-6R0MC-HT to view detailed technical specifications.
No datasheet is available for this part.