Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance. Features a ferrite core, 23A maximum DC current, and 36A saturation current. Offers low 1.7mR DC resistance and operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Sumida CDEP145NP-0R5MC-140 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 14.9mm |
| Height | 6mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 0.587inch |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 36A |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.134041oz |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-0R5MC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.