Surface mount fixed inductor featuring a shielded, wirewound construction with a ferrite core. Offers 680nH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current of 23A and a saturation current of 30A. Features a low DC resistance of 1.7mR and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sumida CDEP145NP-0R6MC-170 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 14.9mm |
| Height | 6mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 0.587inch |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.134041oz |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-0R6MC-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.