Surface mount shielded wirewound power inductor featuring 5µH inductance with a 20% tolerance, designed for operation up to 13.1A saturation current. This ferrite core component offers a low DC resistance of 10.8mΩ and a maximum DC current rating of 9.5A, tested at 100kHz. Operating across a wide temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sumida CDEP145NP-5R0MC-140 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.8mR |
| Depth | 14.9mm |
| Height | 6mm |
| Inductance | 5uH |
| Lead Free | Lead Free |
| Length | 0.587inch |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13.1A |
| RoHS Compliant | Yes |
| Saturation Current | 13.1A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.134041oz |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-5R0MC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.