
Surface mount wirewound power inductor featuring 6.1µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded ferrite core component handles a DC current of 9.5A with a low DC resistance of 10.8mΩ. Operating across a temperature range of -40°C to 125°C, it offers a saturation current of 10.4A and is supplied in tape and reel packaging.
Sumida CDEP145NP-6R1MC-170 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 9.5A |
| DC Resistance (DCR) | 10.8mR |
| Depth | 14.9mm |
| Height | 6mm |
| Inductance | 6.1uH |
| Length | 0.587inch |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10.4A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.134041oz |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-6R1MC-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
