Sumida CDEP147NP-0R9MC-95 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.46mR |
| Depth | 14.9mm |
| Height | 8mm |
| Inductance | 900nH |
| Lead Free | Lead Free |
| Max DC Current | 21.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 45A |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Series | CDEP147 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP147NP-0R9MC-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.