Surface mount shielded wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 10A rated current, and 9.2A saturation current. Operates from -40°C to 125°C with a low 9.85mΩ DC resistance. Packaged on tape and reel for automated assembly.
Sumida CDEP147NP-100MC-125 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 9.85mR |
| Depth | 14.9mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 9.2A |
| Series | CDEP147 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.186952oz |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP147NP-100MC-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.