
Surface mount wirewound power inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 27.2A and a low DC resistance of 2.02mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The inductor is supplied in tape and reel packaging.
Sumida CDEP147NP-1R5MC-95 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.02mR |
| Depth | 14.9mm |
| Height | 8mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max DC Current | 27.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 34A |
| RoHS Compliant | Yes |
| Saturation Current | 27.2A |
| Series | CDEP147 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.186952oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP147NP-1R5MC-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
