Sumida CDEP147NP-6R1MC-125 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.03mR |
| Height | 8mm |
| Inductance | 6.1uH |
| Lead Free | Lead Free |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 14.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11.6A |
| Series | CDEP147 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP147NP-6R1MC-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.