Sumida CDEP149-1R8MC-H technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 15.2 |
| Tolerance | 20 |
| Package Width | 15.2 |
| Package Height | 9.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0023 |
| Rated Current-Max | 28 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEP149 |
| Series | CDEP149NP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDEP149-1R8MC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.