Sumida CDEP149NP-0R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1mR |
| Height | 9.5mm |
| Inductance | 750nH |
| Max DC Current | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | CDEP149 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP149NP-0R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.