Sumida CDEP149NP-1R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6mR |
| Height | 9.5mm |
| Inductance | 1.7uH |
| Lead Free | Lead Free |
| Max DC Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 16.8A |
| Series | CDEP149 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP149NP-1R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.