Sumida CDEP149NP-1R8MC-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3mR |
| Height | 5.5mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max DC Current | 28A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | CDEP149 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.2575oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP149NP-1R8MC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
