This ferrite shielded wirewound inductor has an inductance of 8.2uH with a tolerance of 20%. It can handle a maximum DC current of 15.5A and a maximum saturation current of 8.9A, with a 75% decrease in inductance at the saturation current. The inductor has a maximum DC resistance of 0.0031 and measures 15.5mm in length, 10mm in height, and 15.4mm in depth. It operates over a temperature range of -40C to 150C.
Sumida CDEP159NP-8R2MC-220 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5A |
| Maximum Saturation Current | 8.9A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.0031Ohm |
| Product Length | 15.5mm |
| Height | 10mm |
| Product Depth | 15.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDEP159NP-8R2MC-220 to view detailed technical specifications.
No datasheet is available for this part.