Sumida CDEP1810NP-6R4MC-180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.29mR |
| Inductance | 6.4uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 19.2A |
| Series | CDEP1810 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP1810NP-6R4MC-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.