Sumida CDEP63MENP-R22MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 220nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 57A |
| Series | CDEP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP63MENP-R22MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.