The Sumida CDEP85NP-1R4MB-88 is a wirewound shielded inductor with a ferrite core and 1.4uH inductance. It has a maximum DC current rating of 13.5A and a maximum saturation current of 11A. The inductor's DC resistance is 0.0048 ohms. The inductor measures 8.4mm in length and 5.5mm in height. It is designed for surface mount applications.
Sumida CDEP85NP-1R4MB-88 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 11A |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 8.4mm |
| Height | 5.5mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDEP85NP-1R4MB-88 to view detailed technical specifications.
No datasheet is available for this part.