The CDEP85NP-2R0MB-125 is a 2uH ferrite shielded wirewound inductor from Sumida. It has a tolerance of 20% and a maximum DC current of 13.5A. The inductor is designed for surface mount applications and has a product length of 8.4mm, height of 5.5mm, and product depth of 8.4mm. The inductor's maximum DC resistance is 0.0048 ohms and maximum saturation current is 6.6A. The inductor is tested at a frequency of 100KHz.
Sumida CDEP85NP-2R0MB-125 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 6.6A |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 8.4mm |
| Height | 5.5mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDEP85NP-2R0MB-125 to view detailed technical specifications.
No datasheet is available for this part.