The Sumida CDEP85NP-3R2MB-50 is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has an inductance of 3.2uH and a maximum DC current of 7.5A. The inductor's maximum DC resistance is 0.0117ohms and it measures 8.4mm in length, 5.5mm in height, and 8.4mm in depth.
Sumida CDEP85NP-3R2MB-50 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.0117Ohm |
| Product Length | 8.4mm |
| Height | 5.5mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDEP85NP-3R2MB-50 to view detailed technical specifications.
No datasheet is available for this part.