The Sumida CDEP85NP-7R1MB-88 is a shielded wirewound inductor with a ferrite core and 7.1uH inductance. It has a maximum DC current rating of 6.5A and a maximum saturation current of 4.8A. The inductor's DC resistance is 0.0151ohms. It measures 8.4mm in length, 5.5mm in height, and 8.4mm in depth. The inductor is designed for surface mount applications.
Sumida CDEP85NP-7R1MB-88 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 7.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.5A |
| Maximum Saturation Current | 4.8A |
| Max DC Resistance | 0.0151Ohm |
| Product Length | 8.4mm |
| Height | 5.5mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDEP85NP-7R1MB-88 to view detailed technical specifications.
No datasheet is available for this part.