Sumida CDEP85NP-8R0MC-125 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.7mR |
| Height | 5.5mm |
| Inductance | 8uH |
| Lead Free | Lead Free |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Series | CDEP85 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP85NP-8R0MC-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.