The Sumida CDEP85NP-R20MC-50 is a shielded surface mount inductor with a ferrite core and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 40A and has a saturation current of 32A. It is lead free and RoHS compliant, packaged in tape and reel with 1000 units per reel.
Sumida CDEP85NP-R20MC-50 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Height | 5.5mm |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | CDEP85 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP85NP-R20MC-50 to view detailed technical specifications.
No datasheet is available for this part.