Inductor Power Shielded Wirewound 0.8uH 20% 100KHz Ferrite 13.5A 0.0048Ohm DCR Box
Sumida CDEP85NP-R80MB-50 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 8.4mm |
| Height | 5.5mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDEP85NP-R80MB-50 to view detailed technical specifications.
No datasheet is available for this part.