The Sumida CDEPI106NP-220 is a dual 22uH surface mount inductor with 30% tolerance. It features a general purpose inductor design with a maximum rated current of 4A. The inductor is shielded and intended for use as a power inductor. It has a DC resistance of 0.0288 ohms and a test frequency of 0.1 MHz. The inductor is available in a 4-pin dual in-line package.
Sumida CDEPI106NP-220 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0288 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDEPI106NP-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.