Sumida CDEPI115MENP-4R3PC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 25 |
| Package Width | 11 |
| Package Height | 5.5 |
| Inductance-Nom (L) | 4.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0163 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEPI115ME |
| Series | CDEPI115ME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDEPI115MENP-4R3PC to view detailed technical specifications.
No datasheet is available for this part.