This shielded wirewound inductor from Sumida features a ferrite core and a tolerance of 25%. It has an inductance of 5.6uH and a maximum DC current of 4.7A. The inductor's maximum saturation current is 9A and its maximum DC resistance is 0.0226 ohms. The device measures 12.4mm in length, 5.5mm in height, and 11.4mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Sumida CDEPI115MENP-5R6PC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 9A |
| Max DC Resistance | 0.0226Ohm |
| Product Length | 12.4mm |
| Height | 5.5mm |
| Product Depth | 11.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDEPI115MENP-5R6PC to view detailed technical specifications.
No datasheet is available for this part.