Sumida CDH113NP-820KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 380mR |
| Depth | 11.2mm |
| Height | 3.7mm |
| Inductance | 82uH |
| Max DC Current | 660mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH113 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH113NP-820KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.