Sumida CDH20D07NP-2R7MC technical specifications.
| DC Resistance (DCR) | 247MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH20D07NP-2R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.