Sumida CDH20D07NP-3R3MC technical specifications.
| DC Resistance (DCR) | 288MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH20D07NP-3R3MC to view detailed technical specifications.
No datasheet is available for this part.