Sumida CDH20D10NP-R50MC technical specifications.
| Core Material | Ferrite |
| Depth | 2.2mm |
| Height | 1.1mm |
| Inductance | 500nH |
| Max DC Current | 1.65A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH20D10NP-R50MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.